EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-365
- Mfr. Part No.:
- 19-279.035
- Brand:
- EAO
N
Subtotal (1 unit)*
$36.50
(exc. GST)
$40.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.50 |
*price indicative
- RS Stock No.:
- 442-365
- Mfr. Part No.:
- 19-279.035
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 9 | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 9 | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS) | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact and stylish solution ideal for various panel-mounting applications. Featuring a diameter of 9 mm, it boasts a sleek round shape that enhances aesthetic appeal while maintaining high functionality. The black plastic front bezel not only provides a modern look but is also designed to withstand everyday usage. With illumination capabilities, this actuator ensures visibility in low-light environments, making it perfect for control panels and machinery. Its robust construction guarantees reliability, complemented by a mechanical lifecycle of 2 million operations. The user-friendly design incorporates a plug-in terminal, enabling quick installation and connection, streamlining maintenance processes and reducing downtime.
Illuminated front for enhanced visibility in dim settings
Round design enhances aesthetic appeal while remaining versatile
Robust mechanical lifecycle ensures long-term reliability
User-friendly plug-in terminal simplifies installation
Black plastic construction for durability and modern look
Supports multiple mounting configurations to suit various needs
Operates efficiently across a wide temperature range for versatile applications
Round design enhances aesthetic appeal while remaining versatile
Robust mechanical lifecycle ensures long-term reliability
User-friendly plug-in terminal simplifies installation
Black plastic construction for durability and modern look
Supports multiple mounting configurations to suit various needs
Operates efficiently across a wide temperature range for versatile applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
