EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-298
- Mfr. Part No.:
- 704.742.8
- Brand:
- EAO
N
Subtotal (1 unit)*
$26.25
(exc. GST)
$28.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.25 |
*price indicative
- RS Stock No.:
- 442-298
- Mfr. Part No.:
- 704.742.8
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a cutting-edge solution for those seeking reliable performance in compact environments. Designed with a sleek square form factor, it seamlessly integrates into your applications, whether for industrial or commercial use. The illuminated lens not only enhances visibility but also adds a modern aesthetic touch. With a flush mounting design, installation is straightforward and efficient, making this actuator a preferred choice for panel-mounted operations. The robust construction, compliant with industry standards, ensures durability in challenging conditions, providing peace of mind for users. Designed to withstand a wide range of temperatures, this actuator proves its versatility in various environments, from extreme cold to heat. Experience unmatched functionality with a unit built to last, making it an indispensable component in your electrical systems.
Illuminated lens for enhanced visibility in low-light conditions
Square design offers a contemporary look suitable for various applications
Constructed with a durable plastic bezel that withstands wear and tear
Flush mounting simplifies installation and provides a clean finish
IP65 rating ensures protection against dust and water ingress
Capable of maintaining functionality over 3 million cycles for longevity
Wide operating temperature range supports diverse installation environments
Screw, push-in, and plug-in terminals allow for flexible wiring options
Square design offers a contemporary look suitable for various applications
Constructed with a durable plastic bezel that withstands wear and tear
Flush mounting simplifies installation and provides a clean finish
IP65 rating ensures protection against dust and water ingress
Capable of maintaining functionality over 3 million cycles for longevity
Wide operating temperature range supports diverse installation environments
Screw, push-in, and plug-in terminals allow for flexible wiring options
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
