EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$7.20

(exc. GST)

$7.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.20

*price indicative

RS Stock No.:
442-291
Mfr. Part No.:
704.733.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Material

Plastic

Actuator Colour

Black

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and convenience in various applications. With a compact square form factor of 30 mm x 30 mm, it seamlessly fits into panel-mounted designs while providing a raised profile for easy actuation. The actuator's durable plastic housing in sleek black not only contributes to its aesthetic appeal but also enhances its robustness against environmental challenges. Rated at IP65 for water and dust protection, it assures reliable performance in demanding conditions. The actuator complies with DIN EN 60947-1 standards for low-voltage switching devices, making it a trustworthy choice for technical environments. With its range of wiring options and ease of installation, this actuator integrates effortlessly into existing systems, delivering both functionality and reliability for users across multiple sectors.

IP65 rated for enhanced protection against dust and water
Robust plastic housing ensures long-lasting durability
Compact design allows for versatile installation in various applications
Square front form enhances aesthetic appeal and space efficiency
Complies with stringent DIN EN 60947-1 standards for safety
Wide operating temperature range supports diverse environmental conditions
Multiple wiring options facilitate easy integration into existing systems
Lightweight construction makes handling and installation straightforward
Raised design simplifies actuation, allowing for intuitive operation
RoHS and REACH compliant, ensuring adherence to environmental standards

Related links