EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-288
- Mfr. Part No.:
- 704.731.1
- Brand:
- EAO
N
Subtotal (1 unit)*
$8.07
(exc. GST)
$8.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.07 |
*price indicative
- RS Stock No.:
- 442-288
- Mfr. Part No.:
- 704.731.1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to provide a reliable and intuitive interface for various applications, featuring a raised panel mounting ideal for easy installation. The square front design, measuring 30 mm x 30 mm, offers a sleek and modern aesthetic, complemented by an illuminated lens for enhanced visibility. Engineered for durability, this actuator supports momentary switching actions and is built to withstand up to 3 million mechanical cycles, ensuring longevity in demanding environments. Its robust construction meets IP65 protection standards, allowing it to resist dust and water, making it suitable for a wide range of operational conditions. This product merges functionality with user-friendly characteristics, making it a versatile choice for professionals seeking quality switching solutions.
Illuminated lens enhances visibility in low-light conditions
Designed for panel mounting ensuring straightforward installation
Square front form provides a modern and sleek appearance
Momentary switching action adds versatility for various applications
Resilient construction meets IP65 standards for protection against dust and moisture
Ability to support up to three switching elements allows for expanded functionality
Operating force of 8 N ensures a tactile response during use
Suitable for a wide operating temperature range, enhancing flexibility
Lightweight design aids in versatile installation options
Complies with REACH and RoHS regulations for environmental assurance
Designed for panel mounting ensuring straightforward installation
Square front form provides a modern and sleek appearance
Momentary switching action adds versatility for various applications
Resilient construction meets IP65 standards for protection against dust and moisture
Ability to support up to three switching elements allows for expanded functionality
Operating force of 8 N ensures a tactile response during use
Suitable for a wide operating temperature range, enhancing flexibility
Lightweight design aids in versatile installation options
Complies with REACH and RoHS regulations for environmental assurance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
