EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$8.07

(exc. GST)

$8.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.07

*price indicative

RS Stock No.:
442-286
Mfr. Part No.:
704.731.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Plastic

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a demonstration of precision engineering, designed for those who value both performance and aesthetics. With its compact 30 mm x 30 mm square form, it seamlessly integrates into any panel mounting setup while still offering illuminated functionality for enhanced visibility. Ideal for a range of applications, this actuator excels in environments where robust operation is crucial yet space is limited. The raised design not only enhances user interaction but also ensures reliability through a mechanical lifetime of up to 3 million cycles. The actuator's IP65 rating guarantees protection from dust and water, making it suitable for challenging operating conditions, including extreme temperatures. This product combines technical excellence with practical usability, making it an exceptional choice for both industrial and commercial use.

Illuminated lens for improved visibility in low-light conditions
Compact design ensures versatility for various mounting configurations
Raised design promotes enhanced user accessibility and interaction
IP65-rated for superior protection against dust and water ingress
Designed to endure extreme temperatures ranging from –40 °C to +55 °C
Complies with industry standards for low-voltage switching devices
Features a momentary switching action for precise control
Extremely lightweight at just 0.009 kg, ideal for minimal load applications
Compatible with a maximum of three switching elements for expanded functionality

Related links