EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-285
- Mfr. Part No.:
- 704.730.1
- Brand:
- EAO
N
Subtotal (1 unit)*
$3.91
(exc. GST)
$4.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.91 |
*price indicative
- RS Stock No.:
- 442-285
- Mfr. Part No.:
- 704.730.1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision and reliability, making it an ideal choice for various industrial applications. With its compact square design measuring 30 mm x 30 mm, it seamlessly integrates into panel mounting configurations. Crafted to meet stringent electrical standards, this device enhances operational safety while providing robust functionality. The actuator features a raised design, which not only optimises its usability but also elevates its aesthetic appeal. Built to withstand challenging environments, it boasts a high level of IP65 protection against dust and water ingress, ensuring sustained performance even in harsh conditions. Its lightweight, durable plastic housing contributes to easy installation and longevity, making it a premium choice for any facility looking to upgrade its control systems or switchgear.
Complies with DIN EN 60947-1 for low-voltage switching devices
IP65 rating guarantees protection against water and dust
Designed for panel mounting for enhanced space efficiency
Constructed from high-quality plastic for durability
Suitable for a wide range of operating temperatures
IP65 rating guarantees protection against water and dust
Designed for panel mounting for enhanced space efficiency
Constructed from high-quality plastic for durability
Suitable for a wide range of operating temperatures
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
