EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-270
- Mfr. Part No.:
- 704.073.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$32.00
(exc. GST)
$35.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.00 |
*price indicative
- RS Stock No.:
- 442-270
- Mfr. Part No.:
- 704.073.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Diameter | 40 | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Diameter 40 | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated interface component designed for robust control in various applications. With its ergonomic mushroom-head shape and crafted with a durable aluminium bezel, this product not only blends seamlessly into a panel but also ensures ease of operation. The 40 mm diameter front form provides a tactile response that users can rely on, making this actuator suitable for both industrial and commercial settings. Its non-illuminated lens, made of plastic with opaque optics, complements the overall aesthetic while providing essential functionality. Designed for panel mounting, this actuator allows for simple installation, and its raised design enhances accessibility. With a mechanical lifetime of up to three million cycles, this actuator delivers long-lasting performance, ensuring its reliability in demanding environments.
Ergonomic mushroom-head design enhances user interaction
Durable aluminium front bezel offers long-lasting protection
Raised mounting design allows for easy access and visibility
Mechanical lifetime ensures dependable performance over time
Opaque lens optics provide a sleek and professional appearance
Weight of only 0.044 kg allows for flexible installation options
Compact size enables use in various configurations without sacrificing space
Durable aluminium front bezel offers long-lasting protection
Raised mounting design allows for easy access and visibility
Mechanical lifetime ensures dependable performance over time
Opaque lens optics provide a sleek and professional appearance
Weight of only 0.044 kg allows for flexible installation options
Compact size enables use in various configurations without sacrificing space
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
