EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$25.08

(exc. GST)

$27.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.08

*price indicative

RS Stock No.:
442-269
Mfr. Part No.:
704.072.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

40

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Actuator Material

Plastic

Actuator Colour

Grey

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is a compact and efficient solution designed for precise control in various applications. With its round front dimension of 40 mm, it seamlessly integrates into panel mount configurations, ensuring a clean and professional appearance. The grey plastic bezel not only enhances its aesthetic appeal but also protects internal components, making it suitable for diverse environments. This actuator features a mushroom-head lens design, delivering intuitive operation while its maintained switching action guarantees reliability. Whether used in industrial settings or consumer electronics, this versatile component adapts effortlessly to user needs, with robust performance highlighted by its mechanical lifetime of up to 3 million cycles.

Mushroom-head lens provides a clear and intuitive interface
Suitable for panel mounting to fit a variety of applications
Plastic construction ensures lightweight yet durable performance
Maintained switching action enhances operational reliability
Compact dimensions allow for versatile installation options
Opaque lens optics offer a sleek, uninterrupted design
Nature of construction facilitates easy integration into existing systems
Weight of 0.041 kg ensures balanced handling during installation

Related links