EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$23.22

(exc. GST)

$25.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.22

*price indicative

RS Stock No.:
442-254
Mfr. Part No.:
704.070.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Actuator Material

Plastic

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Actuator Diameter

40

Actuator Colour

Grey

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated component designed for a myriad of applications, characterised by its robust and sleek build. With a front diameter of 40 mm and round form, it seamlessly integrates into panel mountings, ensuring both functionality and aesthetics are met. The actuator features a mushroom-head design, which not only facilitates ease of use but also complements its non-illuminated lens that enhances its modern look. Made from high-quality plastic in a discreet grey finish, this actuator is built to withstand the rigours of everyday use while maintaining its stylish exterior. Its momentary switching action guarantees precise control, making it a reliable choice for users who demand both performance and durability. Whether for machinery, automation, or consumer electronics, this actuator stands out in its category for exceptional mechanical longevity.

Raised design ensures visibility and accessibility in various mounting environments
Constructed with durable plastic materials for longevity and reliability
Non-illuminated lens provides a minimalist aesthetic suitable for diverse applications
Mushroom-head shape facilitates easy actuation with a firm grip
Mechanical lifetime of up to 3 million cycles caters to high-usage environments
Maximises functionality with the option to clip on up to three switching elements
Diverse mount options include screw terminal and push-in terminal configurations
Designed for efficient assembly with straightforward integration into systems

Related links