EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-250
- Mfr. Part No.:
- 704.063.6
- Brand:
- EAO
N
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 442-250
- Mfr. Part No.:
- 704.063.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents an innovative solution for panel mounting needs, crafted with precision for optimal functionality. With a diameter of 29 mm, this round actuator features a stylish nature-coloured aluminium bezel, complemented by a flush, illuminated blue lens that not only enhances visibility but also adds a modern aesthetic to any setup. Designed with both form and function in mind, its robust construction ensures durability even under demanding conditions. The actuator operates smoothly, boasting a maintained switching action that is perfect for a variety of applications, making it a versatile component for any electrical panel. Notably, the IP65 rating ensures reliable performance in challenging environments, protecting against dust and moisture. With a mechanical lifetime of up to 3 million cycles, this product is engineered for longevity while delivering consistent performance.
Features a stylish nature-coloured aluminium bezel for an elegant look
Flush illumination provides clear visibility in low-light conditions
IP65 rating ensures protection from dust and moisture for reliable outdoor use
Designed for longevity with a mechanical life of up to 3 million cycles
Raised panel mounting type simplifies installation and integration
Allows clipping of multiple switching elements for enhanced functionality
Constructed with durable plastic materials ensuring resilience
Manufactured under adherence to stringent standards for safety and reliability
Flush illumination provides clear visibility in low-light conditions
IP65 rating ensures protection from dust and moisture for reliable outdoor use
Designed for longevity with a mechanical life of up to 3 million cycles
Raised panel mounting type simplifies installation and integration
Allows clipping of multiple switching elements for enhanced functionality
Constructed with durable plastic materials ensuring resilience
Manufactured under adherence to stringent standards for safety and reliability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
