EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$61.85

(exc. GST)

$68.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.85

*price indicative

RS Stock No.:
442-241
Mfr. Part No.:
704.062.618
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

35

Standards Met

RoHS Compliant

Operating Mode

Maintained

Actuator Material

Plastic

Actuator Colour

Grey

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed to fulfil the demands of modern switching applications with a seamless blend of functionality and aesthetic appeal. Featuring a sleek, round form factor with a 35 mm front dimension, it captures attention while delivering reliable performance. The front bezel, crafted from nature-coloured anodised aluminium, not only enhances its visual appeal but also ensures durability. With an illuminated blue lens made of robust plastic, this actuator provides clear visibility in various lighting conditions, making it a perfect choice for panel mounting in both commercial and industrial settings. Its outstanding mechanical lifespan of up to 3 million cycles assures longevity, while the IP65 rating ensures protection against dust and water, making it suitable for challenging environments. Whether you require a maintained switching action or versatility in mounting, this actuator stands out as an excellent choice for your operational needs.

Offers a reliable, maintained switching action for consistent operation
Designed for panel mounting, making installation seamless and straightforward
IP65 rating ensures excellent protection against dust and water ingress
Lightweight design enhances ease of handling during installation
Mechanical lifetime guarantees durability with up to 3 million cycles
Versatile lens colour and material ensure clarity in a wide range of conditions
Customisable with up to three switching elements for adaptable functionality
Front dimension design allows easy integration into existing setups

Related links