EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-238
- Mfr. Part No.:
- 51-710.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$71.77
(exc. GST)
$78.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.77 |
*price indicative
- RS Stock No.:
- 442-238
- Mfr. Part No.:
- 51-710.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact yet powerful solution designed for a variety of panel mounting applications. With a front dimension of 18 mm x 18 mm, it offers a sleek square design that seamlessly integrates into control interfaces. The black plastic bezel not only provides an attractive finish but is also designed to withstand tough environmental conditions, boasting an IP65 rating. Illumination features enhance visibility in low-light settings, ensuring optimal operability. Built for durability, this switch employs a momentary action with a self-cleaning, double-break snap-action switching system, promising a long electrical lifetime of 50,000 cycles. It is the ideal choice for users seeking reliability and performance in demanding environments.
Illuminated lens enhances usability in dim conditions
Compact square design fits standard panel cut-outs
Constructed with durable plastic for long-lasting use
Designed to endure high ambient temperatures, making it versatile
IP65 rated for robust frontline protection against dust and moisture
Universal soldering terminals simplify installation across various applications
Momentary switching action allows for precise control
Self-cleaning mechanism ensures consistent performance over time
Lightweight design facilitates easy handling and installation
Compact square design fits standard panel cut-outs
Constructed with durable plastic for long-lasting use
Designed to endure high ambient temperatures, making it versatile
IP65 rated for robust frontline protection against dust and moisture
Universal soldering terminals simplify installation across various applications
Momentary switching action allows for precise control
Self-cleaning mechanism ensures consistent performance over time
Lightweight design facilitates easy handling and installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
