EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-236
- Mfr. Part No.:
- 51-708.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$99.98
(exc. GST)
$109.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.98 |
*price indicative
- RS Stock No.:
- 442-236
- Mfr. Part No.:
- 51-708.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an elegantly designed, illuminated component ideal for panel mounting applications. With its compact dimensions of 24 mm x 18 mm, it seamlessly integrates into various designs while offering a contemporary rectangular aesthetic. Crafted from high-quality plastic with a sleek black bezel, this actuator not only enhances functionality but also elevates the overall look of your installation. Engineered for robust performance, it features reliable snap-action switching, which ensures precise contact operation, alongside a mechanical lifetime of 2 million cycles. Designed with user-friendly installation in mind, it accommodates various wire configurations, making it a versatile choice for engineers and designers alike.
Illuminated design enhances visibility and usability
Compact dimensions allow for versatile application in tight spaces
Snap-action switching mechanism delivers precise operation
IP65 protection rating safeguards against dust and water
Mechanical longevity supports prolonged usage with minimal maintenance
Universal soldering terminal simplifies electrical connections
Robust construction material ensures durability in various conditions
Compliance with international safety standards offers peace of mind
Compact dimensions allow for versatile application in tight spaces
Snap-action switching mechanism delivers precise operation
IP65 protection rating safeguards against dust and water
Mechanical longevity supports prolonged usage with minimal maintenance
Universal soldering terminal simplifies electrical connections
Robust construction material ensures durability in various conditions
Compliance with international safety standards offers peace of mind
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
