EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-223
- Mfr. Part No.:
- 51-445.036DF
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-223
- Mfr. Part No.:
- 51-445.036DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability in demanding applications. Featuring a robust square front form with dimensions of 18 mm x 18 mm, it offers an ideal solution for panel mounting with a flush design. Crafted to ensure seamless operation, this model supports a variety of electronic circuits, making it suitable for a wide range of tasks. Its low-level switching element is tailored for low power applications, while the combination of normally open and closed contacts enhances versatility. Built to withstand harsh environments, the actuator boasts an IP65 rating for front protection, ensuring dependable performance even in challenging conditions. The extensive mechanical lifetime and numerous operational cycles promise durability, making this actuator a strategic choice for various industry needs.
Front dimensions designed for seamless integration into control panels
Low-level switching capabilities for enhanced versatility in application
Durable mechanical lifespan ensures long-term reliability
Universal terminals allow for easy PCB mounting and adaptability
IP65 rated provides robust protection against dust and water ingress
Capable of handling significant electrical loads while maintaining performance
Special design features reduce rebound time for efficient operation
Compact size enables integration into tight spaces without compromise
Low-level switching capabilities for enhanced versatility in application
Durable mechanical lifespan ensures long-term reliability
Universal terminals allow for easy PCB mounting and adaptability
IP65 rated provides robust protection against dust and water ingress
Capable of handling significant electrical loads while maintaining performance
Special design features reduce rebound time for efficient operation
Compact size enables integration into tight spaces without compromise
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
