EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-217
- Mfr. Part No.:
- 51-442.036D
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-217
- Mfr. Part No.:
- 51-442.036D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO compact actuator features a robust design tailored for both functional and aesthetic applications. With a square front dimension of 18 mm x 18 mm, it offers versatility for various mounting requirements. Built to endure, the actuator boasts IP65 protection, ensuring reliable operation in challenging environments. Enhanced with multiple contact options, this device is well-suited for low-power electronic circuits. Its innovative mechanism guarantees exceptional performance, making it an ideal choice for professional installations seeking longevity and reliability. Not only does it meet stringent safety and performance standards, but its sleek black housing complements a variety of environments, ensuring it integrates seamlessly into your design. This actuator is the definition of quality and dependability, addressing diverse technical needs across industries.
IP65 front protection ensures reliable operation in harsh conditions
Designed for raised panel mounting, providing installation flexibility
Universal terminal configuration simplifies usage across various applications
Maintains a stable contact resistance for dependable performance
Mechanical lifetime rated for up to 50,000 cycles, ensuring long-lasting use
Shock resistance up to 15 g for enduring durability during challenging impacts
Available with a combination of normally open and normally closed switches for adaptability
Operating temperature range suitable for a wide variety of environments
Lightweight design enhances ease of installation and transport
Designed for raised panel mounting, providing installation flexibility
Universal terminal configuration simplifies usage across various applications
Maintains a stable contact resistance for dependable performance
Mechanical lifetime rated for up to 50,000 cycles, ensuring long-lasting use
Shock resistance up to 15 g for enduring durability during challenging impacts
Available with a combination of normally open and normally closed switches for adaptability
Operating temperature range suitable for a wide variety of environments
Lightweight design enhances ease of installation and transport
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
