EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$107.39

(exc. GST)

$118.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.39

*price indicative

RS Stock No.:
442-216
Mfr. Part No.:
51-441.036DF
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Number of Positions

2

Standards Met

RoHS Compliant

Actuator Colour

Black

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator stands out with its compact square design, making it ideal for various panel applications. Featuring a front dimension of 18 mm x 18 mm, this actuator is designed for flush mounting within a cut-out of 21 mm x 21 mm. Not only does it showcase a distinctive aesthetic, but its robust construction ensures durability in diverse environments. Its low-level switching element excels in managing low power requirements, offering reliable operation. Users will appreciate the actuator's versatility, supporting both normally open and normally closed configurations, which makes it suitable for a wide array of electronic circuits. This exceptional quality actuator is designed to withstand moisture and dust thanks to its IP65 rating, providing peace of mind for industrial and commercial uses. With a mechanical life expectancy of up to 50,000 cycles, it promises longevity for demanding applications.

Square design facilitates seamless integration into any panel
Designed for both soldering and plug-in terminal options to suit different installation needs
Long mechanical lifetime ensures prolonged performance, reducing maintenance costs
Capable of withstanding extreme operating temperatures, from -25 °C to +55 °C
Compliant with REACH and RoHS regulations, promoting environmentally-friendly practices
IP65-rated protection guarantees reliability in challenging environments
Equipped with universal terminals to simplify mounting on printed circuit boards

Related links