EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-206
- Mfr. Part No.:
- 45-2T07.4FK0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$76.70
(exc. GST)
$84.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.70 |
*price indicative
- RS Stock No.:
- 442-206
- Mfr. Part No.:
- 45-2T07.4FK0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Metal | |
| Actuator Diameter | 38 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Metal | ||
Actuator Diameter 38 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines functionality with an elegant design, making it an ideal choice for various applications. With a round front form and a dimension of 38 mm, it is designed to seamlessly integrate into your setup. The housing is crafted from durable metal, featuring a sand grey bezel that complements its aesthetic appeal while ensuring longevity and resilience. It is equipped to handle challenging environments, boasting IP66, IP67, and IP69K ratings for water and dust protection. Additionally, this actuator is not only designed for durability but also excels in performance, providing reliable operation across a wide temperature range, from -25 °C to +70 °C. The lens cap ensures optimal illumination with a transparent shape that enhances visibility, providing white lighting for clear indications. Perfect for panel mounting, it offers a raised design with a precise cut-out of 22.3 mm, making installation straightforward and secure.
Front bezel is made from sturdy metal for enhanced durability
Raised design allows for easy panel mounting
IP66, IP67, and IP69K ratings ensure exceptional protection against environmental factors
Lightweight construction at just 0.071 kg for effortless handling
Transparent lens cap shape optimises light output for clarity
Wide operating temperature range supports versatile applications
REACH and RoHS compliant, reflecting commitment to safety standards
Front panel thickness accommodates a range of applications between 1 to 6 mm
Raised design allows for easy panel mounting
IP66, IP67, and IP69K ratings ensure exceptional protection against environmental factors
Lightweight construction at just 0.071 kg for effortless handling
Transparent lens cap shape optimises light output for clarity
Wide operating temperature range supports versatile applications
REACH and RoHS compliant, reflecting commitment to safety standards
Front panel thickness accommodates a range of applications between 1 to 6 mm
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
