EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$25.50

(exc. GST)

$28.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.50

*price indicative

RS Stock No.:
442-093
Mfr. Part No.:
704.209.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Material

Plastic

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is designed to deliver reliability and efficiency, featuring a sleek 30 mm x 30 mm square front that integrates effortlessly into your panel mounting needs. The front bezel colour in black and the lens in tranquil blue not only offer aesthetic appeal but ensure functional clarity as well. Engineered for versatility, its momentary switching action is perfect for applications requiring quick feedback. With a robust IP65 protection rating, this actuator can withstand the rigours of demanding environments. The innovative design also includes a protective cover to securely mount with a specified torque, enhancing durability and functionality.

Momentary switching action for responsive operation
Versatile panel mounting design for easy installation
IP65 rating ensures protection against dust and water ingress
Enhanced aesthetic appeal with a stylish black bezel and blue lens
Constructed from durable plastic for longevity in various conditions
Supports the mounting of up to three switching elements for increased functionality
Operational temperature range suitable for both extreme cold and heat

Related links