EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$33.39

(exc. GST)

$36.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.39

*price indicative

RS Stock No.:
442-092
Mfr. Part No.:
704.209.500
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Plastic

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a robust solution designed for diverse applications, offering a blend of functionality and style. With its compact square shape, measuring 35 mm x 35 mm, the actuator seamlessly integrates into modern designs while ensuring ease of use. Constructed with high-quality plastic, it boasts a sleek black bezel that enhances its aesthetic appeal. The actuator’s non-illuminated green lens, combined with its durable flush design, makes it ideal for panel mounting in a variety of environments. Engineered for reliability, it meets DIN EN 60947-1 standards, ensuring it can withstand demanding conditions. Designed for versatility, this actuator provides a momentary switching action, making it suitable for various operational demands, particularly in industrial settings where performance is paramount.

Compact square shape fits easily into a variety of design spaces
Constructed from sturdy plastic for increased durability
Flush design permits smooth integration into panel surfaces
Non-illuminated green lens offers clear visibility for operational cues
Meets industry standards for low-voltage switching devices, ensuring reliability
Provides momentary switching action for precise control in user interactions
IP65 protection rating guarantees performance in challenging environments
Wide operating temperature range accommodates diverse temperature conditions
Lightweight construction simplifies installation and handling
Allows for clipping on of additional switching elements for enhanced functionality

Related links