EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-090
- Mfr. Part No.:
- 704.209.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$25.50
(exc. GST)
$28.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.50 |
*price indicative
- RS Stock No.:
- 442-090
- Mfr. Part No.:
- 704.209.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator, designed for versatility and reliability, embodies precision engineering tailored for optimal performance in various applications. With a compact square design, it is ideal for panel mounting in environments requiring dependable functionality and durability. The actuator features a stunning black bezel crafted from robust plastic, ensuring longevity while complementing modern aesthetic preferences. Its non-illuminated green lens, made from transparent plastic, provides subtle indication without distracting distractions. Engineered to maintain high operational standards, this product is compliant with the DIN EN 60947-1 standards for low-voltage switching devices, assuring users of its safety and reliability.
Compact design easily fits in various panel configurations
Robust construction ensures durability in challenging environments
Non-illuminated lens allows for clear visibility without distractions
Complies with high safety standards, ensuring reliability
Designed for easy installation with straightforward mounting requirements
Environmentally friendly, being compliant with REACH and RoHS regulations
Raised mounting design aids in intuitive operation
Integrated with a protective cover for added security and functionality
Robust construction ensures durability in challenging environments
Non-illuminated lens allows for clear visibility without distractions
Complies with high safety standards, ensuring reliability
Designed for easy installation with straightforward mounting requirements
Environmentally friendly, being compliant with REACH and RoHS regulations
Raised mounting design aids in intuitive operation
Integrated with a protective cover for added security and functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
