EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-087
- Mfr. Part No.:
- 704.209.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$25.50
(exc. GST)
$28.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.50 |
*price indicative
- RS Stock No.:
- 442-087
- Mfr. Part No.:
- 704.209.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative and reliable solution designed for seamless operation in a variety of applications. Its compact form factor of 30 mm x 30 mm makes it perfectly suited for panel mounting, ensuring a sleek integration into your equipment. Featuring a durable plastic front bezel in black, this actuator not only meets functional needs but adds a touch of modern design. With a momentary switching action and a mechanical lifetime of up to 3 million cycles, it guarantees long-lasting performance even in demanding environments. Experience dependable user interaction with its flush lens design, illuminated in yellow, providing a clear indication without unnecessary brightness. This actuator complies with the necessary electrical standards, ensuring safety and reliability across all deployments, making it an ideal choice for both professional and amateur applications alike.
Compact square design allows for versatile applications
Raised mounting type simplifies installation in various panel configurations
IP65 protection ensures resilience against dust and water ingress
Operating temperature range accommodates extreme conditions, from -40 °C to +55 °C
Short Description offers a quick reference for user-friendly comprehension
Front ring design includes a protective cover for enhanced durability
Maximises functionality with the capacity to clip on up to three switching elements
Variety of wiring diagram options to cater to different installation needs
Raised mounting type simplifies installation in various panel configurations
IP65 protection ensures resilience against dust and water ingress
Operating temperature range accommodates extreme conditions, from -40 °C to +55 °C
Short Description offers a quick reference for user-friendly comprehension
Front ring design includes a protective cover for enhanced durability
Maximises functionality with the capacity to clip on up to three switching elements
Variety of wiring diagram options to cater to different installation needs
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
