EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-071
- Mfr. Part No.:
- 704.206.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.73
(exc. GST)
$43.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.73 |
*price indicative
- RS Stock No.:
- 442-071
- Mfr. Part No.:
- 704.206.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an expertly designed component, ideal for enhancing user interaction within various applications. Featuring a sleek square front dimension of 30 mm x 30 mm, it merges functionality with an elegant black plastic bezel that seamlessly blends into any panel. The actuator's impressive operational characteristics, showcased by its green lens and flush shape, ensure quick visibility and reliable performance. Built to withstand rigorous environments, it offers excellent IP65 protection, making it perfect for use in both indoor and outdoor settings. With its lightweight construction and easy panel mounting design, this actuator brings versatility and durability to your projects, ensuring that users can rely on it under varying conditions. This product is not just about practicality
it embodies the perfect synthesis of aesthetic appeal and high-performance capability, making it an ideal choice for professionals seeking reliability in their operational setups.
Screw terminal connection ensures straightforward installation
Robust plastic housing provides durability while maintaining a lightweight profile
Translucent marking plate delivers enhanced visibility for users
Raised design facilitates easier actuator operation in dynamic environments
Compatible with both filament lamps and LEDs for versatile lighting options
Meets stringent industry standards for low-voltage switching devices
Designed to operate effectively in extreme temperatures, improving reliability
Conforms to REACH and RoHS regulations for environmentally conscious usage
Robust plastic housing provides durability while maintaining a lightweight profile
Translucent marking plate delivers enhanced visibility for users
Raised design facilitates easier actuator operation in dynamic environments
Compatible with both filament lamps and LEDs for versatile lighting options
Meets stringent industry standards for low-voltage switching devices
Designed to operate effectively in extreme temperatures, improving reliability
Conforms to REACH and RoHS regulations for environmentally conscious usage
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
