EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$45.47

(exc. GST)

$50.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.47

*price indicative

RS Stock No.:
442-070
Mfr. Part No.:
704.206.400
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Material

Plastic

Actuator Colour

Black

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed for efficient operation in demanding environments, featuring a robust construction that ensures longevity and reliability. With a distinctive square front and a visually striking black bezel, it fits seamlessly into modern installations. The actuator not only meets stringent electrical standards but also boasts excellent mechanical characteristics, making it ideal for panel mounting in a variety of applications. The combination of a yellow lens and a sleek flush design enhances its visibility, while the IP65 protection ensures durability against dust and moisture. Whether integrating into industrial machinery or electronic control panels, this actuator delivers optimal performance in any setting.

Designed for flush mount installations that save space and enhance aesthetics
IP65-rated for superior protection against dust and water ingress
Robust plastic construction ensures durability even in harsh conditions
Clear lens optics for improved visibility and user interaction
Screw terminal connectivity simplifies installation and maintenance
Versatile operating temperature range accommodates a wide array of environments
Compliant with REACH and RoHS regulations for environmentally safe use

Related links