EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-067
- Mfr. Part No.:
- 704.206.200
- Brand:
- EAO
N
Subtotal (1 unit)*
$45.47
(exc. GST)
$50.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.47 |
*price indicative
- RS Stock No.:
- 442-067
- Mfr. Part No.:
- 704.206.200
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-performance device designed for precise control and versatile application. With its front dimensions of 35 mm x 35 mm, it features a sleek square form and a refined black plastic bezel that complements a variety of environments. Engineered for flush mounting, the actuator seamlessly integrates into panel settings while ensuring a minimalist aesthetic. Its robust construction and reliable components make it suitable for a wide range of applications, delivering functionality without compromise. The actuators illumination is enhanced by a translucent marking plate, providing clear visibility even in low-light conditions. Designed to operate in challenging environments, it remains fully functional across a broad temperature spectrum, making it ideal for industrial usage.
Flush design ensures a smooth integration into panels
Black plastic bezel adds an elegant touch to your installations
Red lens provides prominent visibility in various lighting conditions
Screw terminal connection offers reliability and ease of installation
IP65 rating guarantees protection against dust and water ingress
Complies with international safety standards for low-voltage switching devices
Lightweight construction enhances simplicity in handling and installation
Translucent marking plate allows for effective illumination without glare
Black plastic bezel adds an elegant touch to your installations
Red lens provides prominent visibility in various lighting conditions
Screw terminal connection offers reliability and ease of installation
IP65 rating guarantees protection against dust and water ingress
Complies with international safety standards for low-voltage switching devices
Lightweight construction enhances simplicity in handling and installation
Translucent marking plate allows for effective illumination without glare
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
