EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-976
- Mfr. Part No.:
- 22-331.514D
- Brand:
- EAO
N
Subtotal (1 unit)*
$156.30
(exc. GST)
$171.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.30 |
*price indicative
- RS Stock No.:
- 441-976
- Mfr. Part No.:
- 22-331.514D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers an innovative solution for user interface applications, designed with precision to meet a variety of operational needs. Featuring a stylish rectangular form and robust construction, this device ensures reliability and efficiency in your projects. Its sleek front dimension of 36 mm x 24 mm blends seamlessly into panels, while the black plastic bezel presents a modern aesthetic. Engineered for performance, this actuator withstands demanding environments, ensuring operational longevity. With a user-friendly mounting design, installation is simplified, making it an ideal choice for both novice and expert users. The meticulous attention to detail guarantees that every switch action is precise and effective, reinforcing its suitability for a wide range of applications.
Flush design for a seamless integration into panel systems
Configured for easy panel mounting, enhancing installation efficiency
Rugged construction provides durability in various operating conditions
Self-cleaning switching system ensures long-lasting performance
Achieves high electrical lifetime with 50,000 operational cycles
IP65 front protection guarantees performance in challenging environments
Supports multiple switching positions for versatile applications
Low operating force enhances user accessibility and ease of use
Plug-in terminal design simplifies wiring and reduces installation time
Configured for easy panel mounting, enhancing installation efficiency
Rugged construction provides durability in various operating conditions
Self-cleaning switching system ensures long-lasting performance
Achieves high electrical lifetime with 50,000 operational cycles
IP65 front protection guarantees performance in challenging environments
Supports multiple switching positions for versatile applications
Low operating force enhances user accessibility and ease of use
Plug-in terminal design simplifies wiring and reduces installation time
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
