EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-958
- Mfr. Part No.:
- 22-211.014
- Brand:
- EAO
N
Subtotal (1 unit)*
$76.32
(exc. GST)
$83.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.32 |
*price indicative
- RS Stock No.:
- 441-958
- Mfr. Part No.:
- 22-211.014
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for panel mounting applications, offering a blend of innovative technology and reliable performance. Its compact rectangular form, featuring a sleek black plastic bezel, enhances both functionality and aesthetics, making it ideal for various settings. With optional illumination, this actuator shines brightly to signify operation, ensuring visibility even in dim environments. Exceptionally robust, it is rated for high switching capabilities and can endure significant mechanical wear, making it suitable for demanding industrial environments. With a focus on longevity and user experience, this actuator stands as a prime choice for professionals seeking dependable electrical components.
Compact design ensures seamless integration into your existing setup
Optional illuminated lens provides clear operational indicators
Flawless functionality in both inductive and ohmic applications
Superior mechanical endurance ensures long-lasting reliability
Highly resistant to environmental factors, suitable for diverse conditions
User-friendly installation with plug-in terminal design
Exceptionally lightweight for ease of handling and installation
Engineered for high performance with a momentary switching action
Optional illuminated lens provides clear operational indicators
Flawless functionality in both inductive and ohmic applications
Superior mechanical endurance ensures long-lasting reliability
Highly resistant to environmental factors, suitable for diverse conditions
User-friendly installation with plug-in terminal design
Exceptionally lightweight for ease of handling and installation
Engineered for high performance with a momentary switching action
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
