EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-923
- Mfr. Part No.:
- 03-628.011
- Brand:
- EAO
Subtotal (1 unit)*
$161.62
(exc. GST)
$177.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.62 |
*price indicative
- RS Stock No.:
- 441-923
- Mfr. Part No.:
- 03-628.011
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed for seamless integration in various applications. With its sleek rectangular form and elegant black finish, this component not only offers aesthetic appeal but also robust functionality. Built from durable plastic, it promises longevity even in challenging environments. The illuminated lens enhances visibility, making it an ideal choice for operational feedback in both light and dark conditions. Its flush design accommodates panel mounting with ease, making installation straightforward and convenient. This product ensures reliable performance, boasting a commendable mechanical lifetime and thermal resistance that adapts to a range of operational temperatures, thereby catering to diverse industrial demands.
Illuminated lens aids visibility during operation
Flush design ensures a sleek installation with panel mounting
Durable plastic housing provides long-lasting performance
Designed for a wide operating temperature range
Screw terminal connections enable secure wiring
Robust mechanical lifetime guarantees reliability
IP65 rating with a spray cover ensures protection against elements
Equipped with two independent lamp bases for functionality
Maintenance-friendly with minimal operational force required
Flush design ensures a sleek installation with panel mounting
Durable plastic housing provides long-lasting performance
Designed for a wide operating temperature range
Screw terminal connections enable secure wiring
Robust mechanical lifetime guarantees reliability
IP65 rating with a spray cover ensures protection against elements
Equipped with two independent lamp bases for functionality
Maintenance-friendly with minimal operational force required
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
