EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$206.25

(exc. GST)

$226.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.25

*price indicative

RS Stock No.:
441-920
Mfr. Part No.:
03-626.011
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Mounting Type

Panel Mount

Actuator Colour

Black

Operating Mode

Maintained

Actuator Material

Plastic

COO (Country of Origin):
CH
The EAO Actuator is a cutting-edge solution designed for seamless integration into control systems. With a rectangular form factor and an elegant black plastic bezel, it combines functionality with modern aesthetics. Engineered for efficient performance, this actuator features illuminated lens indicators that enhance visibility in low-light environments. Its compact mounting dimensions enable easy installation in tight spaces, while the robust construction meets stringent IP protection standards for durability. This actuator not only excels in operational reliability, but it also maintains rigorous performance parameters in various ambient conditions. Whether for industrial applications or sophisticated consumer products, this actuator ensures optimal functionality without compromising on design.

Illuminated lens for easier operation in dim lighting
Rugged build with IP40 front and IP65 with spray cover
Designed for panel mounting with a flush cut-out
Momentary and maintained switching capabilities for versatility
Robust mechanical lifetime of 1 million cycles ensuring long-term reliability
Screw terminals facilitate straightforward wiring and installation
Operates effectively in temperatures ranging from -25 °C to +55 °C
Vibration and shock resistance designed for demanding environments

Related links