EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-867
- Mfr. Part No.:
- 704.292.008I
- Brand:
- EAO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 441-867
- Mfr. Part No.:
- 704.292.008I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated control element designed for seamless integration into various applications. With its sleek square front and a stylish silver bezel, it not only enhances aesthetic appeal but also provides robust functionality. The actuator's compact design, measuring 35 mm x 35 mm with a flush mounting style, ensures it fits neatly within your panel, making it ideal for space-constrained environments. Engineered to endure, it boasts an impressive IP65 rating for protection against dust and water ingress, making it suitable for challenging conditions. Furthermore, the actuators flexibility is evident through its mechanical lifetime rating of up to 2.5 million cycles, coupled with its diverse switching actions, providing reliability and longevity for your operations. With its impeccable performance characteristics, this actuator is a perfect choice for applications where precision and durability are paramount.
Designed with a stylish silver front bezel for an elegant finish
Flush mounting design allows for a seamless installation
Durable construction ensures long-lasting performance under various conditions
IP65 protection rating safeguards against dust and water impacts
Offers multiple switching positions for enhanced operational versatility
Equipped with a mechanical lifetime of up to 2.5 million cycles for reliable use
Compatible with various wiring terminals for flexible connectivity options
Compact size makes it suitable for installation in limited spaces
Flush mounting design allows for a seamless installation
Durable construction ensures long-lasting performance under various conditions
IP65 protection rating safeguards against dust and water impacts
Offers multiple switching positions for enhanced operational versatility
Equipped with a mechanical lifetime of up to 2.5 million cycles for reliable use
Compatible with various wiring terminals for flexible connectivity options
Compact size makes it suitable for installation in limited spaces
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
