EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-862
- Mfr. Part No.:
- 704.292.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.47
(exc. GST)
$43.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.47 |
*price indicative
- RS Stock No.:
- 441-862
- Mfr. Part No.:
- 704.292.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, suited for various operational environments. Featuring a robust front dimension of 30 mm x 30 mm and a sleek square form, it effortlessly blends functionality with aesthetics. The actuator's grey plastic bezel is not only visually appealing but also durable, ensuring longevity in demanding conditions. With a raised design for panel mounting, it offers hassle-free integration into your existing setups. The actuator is equipped with a maintained-rest-maintained switching action, providing intuitive user feedback and enhanced control. Its mechanical lifetime of up to 2.5 million cycles demonstrates exceptional durability, making it a reliable choice for both industrial and commercial applications. This product ensures compliance with relevant standards, reinforcing its quality and performance in the field.
Square design enhances compatibility with standard mounting panels
Robust plastic construction ensures resilience against wear and tear
User-friendly switching action simplifies operations for effective control
IP65 rating guarantees protection against dust and low-pressure water jets
Wide operating temperature range allows for use in extreme environments
Three-position switching provides versatility for various applications
Lightweight design facilitates easy installation and handling
Compatible with multiple wiring diagrams for flexible configurations
REACH and RoHS compliant, promoting environmental responsibility
Robust plastic construction ensures resilience against wear and tear
User-friendly switching action simplifies operations for effective control
IP65 rating guarantees protection against dust and low-pressure water jets
Wide operating temperature range allows for use in extreme environments
Three-position switching provides versatility for various applications
Lightweight design facilitates easy installation and handling
Compatible with multiple wiring diagrams for flexible configurations
REACH and RoHS compliant, promoting environmental responsibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
