EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-859
- Mfr. Part No.:
- 704.260.7
- Brand:
- EAO
Subtotal (1 unit)*
$40.36
(exc. GST)
$44.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.36 |
*price indicative
- RS Stock No.:
- 441-859
- Mfr. Part No.:
- 704.260.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact and efficient device, designed for seamless integration in various applications. With its square front form and elegant grey bezel, this model not only enhances functionality but also complements modern aesthetics. Constructed from high-quality plastic, the actuator features a colourless illuminated lens which provides excellent visibility in low-light conditions. Engineered for durability, it meets stringent standards for low-voltage switching devices and is suitable for both industrial and commercial environments. Its versatile mounting options and robust design ensure that it remains operational under a range of ambient conditions, making it an ideal choice for a diverse array of settings.
Designed for panel mounting, ensuring easy installation
Front dimension of 30 mm x 30 mm fits standard cut-outs
Offers flush lens shape for a streamlined look
Illuminated lens enhances visibility in various lighting environments
Mechanically engineered for a long operational lifespan
IP65 rated for protection against dust and water ingress
Operates within a wide temperature range for increased flexibility
Features a maintained switching action for consistent performance
Screw terminal connectivity simplifies wiring and setup
Accommodates up to three switching elements for versatility
Front dimension of 30 mm x 30 mm fits standard cut-outs
Offers flush lens shape for a streamlined look
Illuminated lens enhances visibility in various lighting environments
Mechanically engineered for a long operational lifespan
IP65 rated for protection against dust and water ingress
Operates within a wide temperature range for increased flexibility
Features a maintained switching action for consistent performance
Screw terminal connectivity simplifies wiring and setup
Accommodates up to three switching elements for versatility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
