EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$40.36

(exc. GST)

$44.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.36

*price indicative

RS Stock No.:
441-856
Mfr. Part No.:
704.260.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Maintained

Actuator Material

Plastic

COO (Country of Origin):
CH
The EAO Actuator is designed to enhance user interaction with precision and reliability. Its sleek square form factor, measuring 30 mm x 30 mm, seamlessly integrates into various panel mounting applications. Ideal for both industrial and commercial environments, it features a grey front bezel constructed from durable plastic that not only adds aesthetic value but also functionality. The actuator's blue illuminated lens provides clear visibility even in low-light conditions, making it an excellent choice for operators working under various lighting scenarios. This product complies with stringent standards for low-voltage switching devices, ensuring both safety and efficiency in use. With an IP65 rating, this actuator is designed to withstand harsh conditions, making it suitable for outdoor applications. Its maintained switching action guarantees reliability and ease of operation, adding to its user-friendly nature.

Actuator's raised design ensures easy access and operation
Its front lens is crafted from plastic, offering both durability and clarity
Designed for panel mounting, it provides versatile installation options
The blue illuminated lens enhances visibility, improving user experience
A maintained switching action allows for consistent performance over time
With a mechanical lifetime of three million cycles, it offers longevity and reliability
Actuator operates efficiently across a wide temperature range
It is compliant with REACH and RoHS standards, ensuring environmental safety
Compatibility with multiple switching elements enhances flexibility for users

Related links