EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-810
- Mfr. Part No.:
- 51-146.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$128.76
(exc. GST)
$141.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.76 |
*price indicative
- RS Stock No.:
- 441-810
- Mfr. Part No.:
- 51-146.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative device designed for seamless integration into various control systems. Engineered with precision, it features a compact front dimension of 18 mm x 18 mm and a stylish square form, making it suitable for diverse applications. The actuator's mounting mechanism is expertly crafted for panel installation, requiring a cut-out of 21 mm x 21 mm for a clean fit. Built to meet stringent electrical standards, it offers outstanding performance with switching voltages and a robust lifetime, ensuring reliable operation in demanding environments. With a protection class of II and an IP65 rating, it stands resilient against dust and water, making it ideal for industrial and commercial use. The actuator is not just about functionality
it is also designed with a sleek black housing, adding a modern touch wherever installed.
Compact design for easy integration into existing setups
Highly durable with a mechanical lifetime of 50,000 cycles
Compatible with a wide range of applications due to its versatile mounting options
Enhanced protection against environmental factors with an IP65 rating
Provides a dual contact configuration for added flexibility in control
Constructed from quality materials for long-lasting performance
Incorporates a self-cleaning mechanism to reduce maintenance needs
Designed to operate across a broad temperature range
Highly durable with a mechanical lifetime of 50,000 cycles
Compatible with a wide range of applications due to its versatile mounting options
Enhanced protection against environmental factors with an IP65 rating
Provides a dual contact configuration for added flexibility in control
Constructed from quality materials for long-lasting performance
Incorporates a self-cleaning mechanism to reduce maintenance needs
Designed to operate across a broad temperature range
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
