EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-806
- Mfr. Part No.:
- 51-145.025D2
- Brand:
- EAO
N
Subtotal (1 unit)*
$104.36
(exc. GST)
$114.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.36 |
*price indicative
- RS Stock No.:
- 441-806
- Mfr. Part No.:
- 51-145.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and highly functional component designed for a wide range of applications. Measuring 18 mm x 18 mm with a square front form, it boasts an elegant raised design ideal for panel mounting. Constructed for both durability and efficiency, this actuator excels in electrical characteristics with a variety of switching voltages, making it versatile for different scenarios. Its mechanical design features a snap-action switching element, ensuring reliable operations over an impressive lifespan of 50,000 cycles. Furthermore, the actuator is equipped with an IP65 protection rating, ensuring it remains reliable even in challenging environments. With its standout attributes and rigorous adherence to safety standards, this actuator is an exceptional choice for any professional needing dependable performance and quality.
Compact square design suitable for various installation environments
Rated operational voltage supports both AC and DC applications
Self-cleaning, double-break snap action mechanism enhances reliability
Exceptional shock resistance and vibration resistance for harsh conditions
Versatile compatibility with tare wire cross sections for ease of wiring
Robust thermal profiles facilitate operations across a wide temperature range
Gold contact material ensures superior electrical conduction and longevity
Certified compliance with international safety and environmental standards
Rated operational voltage supports both AC and DC applications
Self-cleaning, double-break snap action mechanism enhances reliability
Exceptional shock resistance and vibration resistance for harsh conditions
Versatile compatibility with tare wire cross sections for ease of wiring
Robust thermal profiles facilitate operations across a wide temperature range
Gold contact material ensures superior electrical conduction and longevity
Certified compliance with international safety and environmental standards
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
