EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-804
- Mfr. Part No.:
- 51-145.022D
- Brand:
- EAO
N
Subtotal (1 unit)*
$111.22
(exc. GST)
$122.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.22 |
*price indicative
- RS Stock No.:
- 441-804
- Mfr. Part No.:
- 51-145.022D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact and versatile solution designed for panel mounting applications. With its square form factor and robust electrical characteristics, it caters to a variety of needs in control and automation. The actuator features a momentary switching action and is equipped with plug-in terminals for easy connection. Its IP65 front protection ensures resilience against dust and moisture, making it suitable for a range of environments. Additionally, the actuator boasts a mechanical lifetime of 50,000 cycles, promising durability and reliability in demanding conditions. The ergonomic design, combined with the thoughtful engineering of function and form, positions this actuator as an ideal choice for modern control systems.
Square front dimensions enhance space efficiency on panels
Plug-in terminal design simplifies installation and maintenance
High electrical lifetime increases operational reliability
Resistant to moisture and dust with IP65 rating
Designed for environments with variable temperature ranges
Innovative snap-action switching system offers precise control
Compact weight supports versatile applications without bulk
Compliance with international standards ensures safety and quality
Plug-in terminal design simplifies installation and maintenance
High electrical lifetime increases operational reliability
Resistant to moisture and dust with IP65 rating
Designed for environments with variable temperature ranges
Innovative snap-action switching system offers precise control
Compact weight supports versatile applications without bulk
Compliance with international standards ensures safety and quality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
