EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$164.91

(exc. GST)

$181.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.91

*price indicative

RS Stock No.:
441-801
Mfr. Part No.:
51-143.025D2F
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Mounting Type

Panel Mount

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Number of Positions

2

Actuator Diameter

25

COO (Country of Origin):
CH
The EAO Actuator is a robust and reliable choice for various applications, designed with precision and user convenience in mind. Its round front dimension of 25 mm makes it ideal for panel mounting, ensuring seamless integration into existing setups. Built to withstand challenging environments, this actuator boasts an impressive IP65 rating for front protection, signifying its resilience against dust and water ingress. Users will appreciate its snap-action switching system, which guarantees a reliable performance even under high-frequency operations. Whether in industrial settings or control systems, this actuator proves to be an effective solution that combines functionality and durability in one compact package.

Soldering terminals provide easy and reliable electrical connections
The momentary switching action enhances operational control during use
Temperature resilience of -25 °C to +55 °C ensures versatility in varied environments
Lightweight design enhances ease of installation without compromising sturdiness
Two independent switching positions allow for versatile application scenarios
Actuator features a mechanical lifetime of 50,000 cycles, ensuring long-lasting performance
Protection class II adds an extra layer of safety for users
Designed for both indoor and outdoor applications with its impressive environmental ratings

Related links