EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$22.93

(exc. GST)

$25.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.93

*price indicative

RS Stock No.:
441-778
Mfr. Part No.:
45-2131.1250.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

29.5

Actuator Colour

Black

Actuator Material

Plastic

Operating Mode

Momentary

Standards Met

RoHS Compliant

COO (Country of Origin):
CN
The EAO Actuator is a precision-engineered control solution, designed to seamlessly integrate into various applications. With a sleek round design and featuring a black plastic bezel, this actuator provides both functionality and aesthetic appeal. It is ideal for mounting on panels, making it suitable for a variety of environments. The actuator's momentary switching action ensures reliable performance in demanding conditions, while its robust construction ensures longevity. With a lens that is non-illuminated, yet maintains a refined appearance, this product delivers not only in professional settings but also in home automation tasks. Its compliance with stringent IP ratings for protection against dust and water makes it an excellent choice for outdoor applications.

Designed for panel mounting, ensuring easy installation
Crafted with a plastic bezel, providing durability without sacrificing weight
Offers a momentary switching action for responsive controls
Includes a non-illuminated lens for a sleek, understated look
Resistant to moisture and dust, ideal for challenging environments
Maintains performance across a wide temperature range
Built for a mechanical lifetime of up to 500,000 cycles
Utilises a slow-make switching element for safe operation
Accordant with REACH and RoHS compliance for environmental safety
Features a compact front dimension suitable for diverse applications

Related links