EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-777
- Mfr. Part No.:
- 45-2131.1220.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$22.93
(exc. GST)
$25.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.93 |
*price indicative
- RS Stock No.:
- 441-777
- Mfr. Part No.:
- 45-2131.1220.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Actuator Diameter | 29.5 | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Actuator Diameter 29.5 | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a high-performance component designed for a wide range of applications, boasting a front measurement of 29.5 mm in diameter. Its round shape and sleek black finish make it not only functional but also visually appealing. Engineered with meticulous attention to detail, this actuator features a momentary switching action for precise control. The robust construction ensures durability in demanding environments, making it suitable for panel mounting. With an operational capacity that stands firm against extreme temperatures and harsh conditions, this actuator is ideal for professional settings where reliability is paramount.
Features a non-illuminated lens for understated elegance
Constructed from lightweight plastic for easy installation
Offers IP66, IP67, and IP69K protection ratings for superior resilience
Equipped to withstand a mechanical lifetime of up to 500,000 cycles
Designed for seamless integration with existing panel systems
Provides a raised lens that enhances user interaction
Operates effectively across a wide temperature range from -25 °C to 70 °C
Demonstrates exceptional shock and vibration resistance for enhanced longevity
Complies with REACH and RoHS regulations for environmental safety
Constructed from lightweight plastic for easy installation
Offers IP66, IP67, and IP69K protection ratings for superior resilience
Equipped to withstand a mechanical lifetime of up to 500,000 cycles
Designed for seamless integration with existing panel systems
Provides a raised lens that enhances user interaction
Operates effectively across a wide temperature range from -25 °C to 70 °C
Demonstrates exceptional shock and vibration resistance for enhanced longevity
Complies with REACH and RoHS regulations for environmental safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
