EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$15.09

(exc. GST)

$16.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.09

*price indicative

RS Stock No.:
441-774
Mfr. Part No.:
45-2131.1180.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Plastic

Actuator Colour

Black

Actuator Diameter

29.5

Mounting Type

Panel Mount

COO (Country of Origin):
CN
The EAO Actuator is a masterclass in modern design and functionality, tailored for precision control in various applications. Featuring a sleek round bezel in black, the actuator not only enhances aesthetic appeal but also offers robust performance in demanding environments. With its non-illuminated lens and durable construction, it is ideal for panel mounting where reliability is paramount. Designed to withstand harsh conditions, the actuator operates effectively within a temperature range of –25 °C to +70 °C and boasts impressive IP66, IP67, and IP69K protection ratings, making it resistant to water and dust ingress. Its momentary switching action ensures responsive performance, while the long mechanical lifetime of 500,000 cycles guarantees longevity, making it a trusted choice for both industrial and commercial settings. This actuator represents a perfect blend of ergonomic design and technical excellence.

Round outer design provides a contemporary look
Non-illuminated lens ensures minimal distractions
Durable plastic construction maintains integrity in challenging environments
IP66, IP67, and IP69K ratings defend against moisture and dust
Operational temperature range caters to diverse applications
Momentary switching action promotes quick response times
Up to 500,000 mechanical cycles ensure long-lasting performance
Panel mount design simplifies component integration

Related links