EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-725
- Mfr. Part No.:
- 704.240.408
- Brand:
- EAO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 441-725
- Mfr. Part No.:
- 704.240.408
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to enhance the user experience with its sophisticated functionality and elegant aesthetics. Engineered for seamless integration, it is well-suited for various applications, featuring a flush design that ensures it fits perfectly into panels. The actuator, with its square front form and sleek silver bezel, combines style and durability, making it an ideal choice for modern control systems. It is compatible with multiple mounting techniques, allowing for versatility in installation. With impressive mechanical and electrical characteristics, this component not only promises reliability but also meets stringent industry standards, ensuring safety and efficiency in operational performance. The actuator's robust IP65 rating further enhances its suitability for various environments, making it a resilient choice for programmable tasks.
Flush mounting design offers a sleek, professional appearance
Versatile compatibility with multiple terminal types enhances installation flexibility
Operates within a wide temperature range, ensuring reliability in extreme conditions
Plastic materials ensure a lightweight design without compromising durability
Non-illuminated lens provides a subdued aesthetic look while ensuring operational efficiency
Compliant with REACH and RoHS regulations, indicating environmental safety standards are met
Square form factor allows for easy integration into standardised panels
Versatile compatibility with multiple terminal types enhances installation flexibility
Operates within a wide temperature range, ensuring reliability in extreme conditions
Plastic materials ensure a lightweight design without compromising durability
Non-illuminated lens provides a subdued aesthetic look while ensuring operational efficiency
Compliant with REACH and RoHS regulations, indicating environmental safety standards are met
Square form factor allows for easy integration into standardised panels
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
