EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-719
- Mfr. Part No.:
- 704.239.2
- Brand:
- EAO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 441-719
- Mfr. Part No.:
- 704.239.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to provide a reliable and efficient means of control in various applications. With a compact square form, it effortlessly blends into panel designs while delivering robust performance. Its maintained switching action ensures that users can depend on its operation under a variety of conditions. Additionally, the actuators IP65 rating guarantees that it resists dust and water ingress, making it suitable for use in demanding environments. The non-illuminated red lens and sleek black plastic housing offer both practicality and aesthetic appeal, ensuring visibility without distractions. Engineered for durability, this actuator boasts a mechanical lifetime of up to 3 million cycles, promising longevity and steadfast performance throughout its lifetime. Ready for versatile mounting options, it simplifies installation across different setups, fulfilling the needs of professionals and enthusiasts alike.
Compact dimensions make it ideal for space-constrained applications
Durable construction ensures longevity and reliability in diverse environments
Maintained switching action allows for constant control during operation
Stylish square design complements contemporary panel aesthetics
IP65 protection provides superior resistance against dust and moisture
Non-illuminated lens enhances visibility while preventing distraction
Mechanical lifetime supports extensive use without decline in performance
Versatile mounting options streamline installation across various applications
Durable construction ensures longevity and reliability in diverse environments
Maintained switching action allows for constant control during operation
Stylish square design complements contemporary panel aesthetics
IP65 protection provides superior resistance against dust and moisture
Non-illuminated lens enhances visibility while preventing distraction
Mechanical lifetime supports extensive use without decline in performance
Versatile mounting options streamline installation across various applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
