EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-702
- Mfr. Part No.:
- 704.229.700
- Brand:
- EAO
N
Subtotal (1 unit)*
$46.38
(exc. GST)
$51.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.38 |
*price indicative
- RS Stock No.:
- 441-702
- Mfr. Part No.:
- 704.229.700
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver precision and versatility in a compact form. This flush-mounted switch boasts a square front dimension of 35 mm x 35 mm, finished in a sleek black plastic bezel. Its illumination and transparent lens optically enhance user interaction, making it ideal for applications requiring clear visibility. The actuator ensures compliance with strict low-voltage standards, making it suitable for various industrial environments. With an operational temperature range from -40 °C to +55 °C, it meets the demands of challenging conditions while maintaining robust performance. The actuator also accommodates multiple switching elements, offering flexibility in design and functionality. Its solid construction and thoughtful engineering make it an essential component for modern control systems.
Designed for flush mounting, providing a clean and unobtrusive appearance
Illuminated lens enhances visibility, ensuring user-friendly operation
Robust black plastic housing delivers durability in various environments
Suitable for installations requiring compliance with low-voltage standards
Multiple switching elements can be integrated, offering versatility
Mechanical lifetime supports extensive use without performance degradation
Screw terminal connectivity simplifies wiring processes
IP65 rated for superior dust and water protection on the front side
Lightweight construction increases ease of handling and installation
Illuminated lens enhances visibility, ensuring user-friendly operation
Robust black plastic housing delivers durability in various environments
Suitable for installations requiring compliance with low-voltage standards
Multiple switching elements can be integrated, offering versatility
Mechanical lifetime supports extensive use without performance degradation
Screw terminal connectivity simplifies wiring processes
IP65 rated for superior dust and water protection on the front side
Lightweight construction increases ease of handling and installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
