EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-700
- Mfr. Part No.:
- 704.229.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$38.44
(exc. GST)
$42.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.44 |
*price indicative
- RS Stock No.:
- 441-700
- Mfr. Part No.:
- 704.229.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into various applications, providing both functionality and aesthetic appeal. With a compact square form of 30 mm x 30 mm, it fits perfectly into any panel, while its sleek black plastic bezel enhances its visual presence. The flush design and illuminated colourless lens ensure visibility in diverse environments, making it an ideal choice for professionals seeking reliability and elegance. This product is built to withstand harsh conditions, boasting an IP65 rating and operating efficiently in temperatures ranging from -40 °C to +55 °C. Its momentary switching action and durable screw terminal configuration further reinforce its adaptability and ease of use, allowing for a versatile installation process.
Illuminated lens for enhanced visibility in low-light conditions
Robust IP65 protection rating ensures durability and resistance to dust and water
Screw terminal design simplifies the wiring process during installation
Momentary switching action provides precise control over activating functions
Versatile mounting options enable customised installation suited to various panel setups
Compact dimensions allow for easy incorporation into limited space applications
Compliant with REACH and RoHS standards, promoting environmentally responsible production
Robust IP65 protection rating ensures durability and resistance to dust and water
Screw terminal design simplifies the wiring process during installation
Momentary switching action provides precise control over activating functions
Versatile mounting options enable customised installation suited to various panel setups
Compact dimensions allow for easy incorporation into limited space applications
Compliant with REACH and RoHS standards, promoting environmentally responsible production
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
