EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-699
- Mfr. Part No.:
- 704.229.600
- Brand:
- EAO
N
Subtotal (1 unit)*
$46.38
(exc. GST)
$51.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.38 |
*price indicative
- RS Stock No.:
- 441-699
- Mfr. Part No.:
- 704.229.600
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact and reliable switching device designed for seamless integration into various applications. With its sleek front form and user-friendly functionality, this product ensures ease of use while maintaining a sturdy build quality. The black plastic bezel and square shape make it a visually appealing choice for panel mounting, while its illuminated blue lens provides clear visibility even in low-light conditions. Meeting stringent low-voltage standards, this actuator is engineered to withstand diverse environmental challenges, making it suitable for industrial and commercial settings alike. Its thoughtful design incorporates features that enhance its mechanical longevity and operational efficiency, ensuring it performs consistently over time. Ideal for those seeking a dependable solution, this actuator combines practicality with modern aesthetics.
Flush mounting design promotes a streamlined appearance
Illuminated lens enhances visibility in various lighting conditions
Screw terminal connectivity ensures secure and reliable electrical connections
IP65 rating offers robust protection against dust and water ingress
Momentary switching action provides a responsive user experience
Compact dimensions facilitate easy installation in restricted spaces
Mechanical endurance ensures long-lasting performance even in high-use environments
Versatile compatibility allows for multiple switching elements to be added
Illuminated lens enhances visibility in various lighting conditions
Screw terminal connectivity ensures secure and reliable electrical connections
IP65 rating offers robust protection against dust and water ingress
Momentary switching action provides a responsive user experience
Compact dimensions facilitate easy installation in restricted spaces
Mechanical endurance ensures long-lasting performance even in high-use environments
Versatile compatibility allows for multiple switching elements to be added
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
