EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-698
- Mfr. Part No.:
- 704.229.6
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.73
(exc. GST)
$43.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.73 |
*price indicative
- RS Stock No.:
- 441-698
- Mfr. Part No.:
- 704.229.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a compelling blend of advanced functionality and aesthetic design, making it ideal for modern applications where reliability and ease of use are paramount. With a square front form measuring 30 mm x 30 mm, it features a sleek black bezel crafted from durable plastic. The actuator not only enhances visual appeal with its illuminated blue lens but also embodies practicality through its robust IP65 protection, ensuring it withstands challenging environments. Designed for panel mounting, this momentary switch combines ergonomic features with a mechanical lifetime of up to 3 million cycles of operation, providing durability and reducing maintenance needs. Whether for industrial control panels or automated systems, this actuator delivers consistent performance and reliability, meeting the demands of today's technological landscape.
Illuminated lens enhances visibility in low-light conditions
Designed with an IP65 rating for optimal protection against dust and water
Mechanical design allows for a long operational lifespan
Ergonomically shaped for intuitive operation
Available in an elegant black housing to complement various installations
Compatible with multiple switching elements for versatile applications
Designed for straightforward panel mounting, reducing installation time
Features a transparent lens that maintains a clean aesthetic
Offers robust temperature tolerance for diverse environments
Designed with an IP65 rating for optimal protection against dust and water
Mechanical design allows for a long operational lifespan
Ergonomically shaped for intuitive operation
Available in an elegant black housing to complement various installations
Compatible with multiple switching elements for versatile applications
Designed for straightforward panel mounting, reducing installation time
Features a transparent lens that maintains a clean aesthetic
Offers robust temperature tolerance for diverse environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
