EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-607
- Mfr. Part No.:
- 31-426.036
- Brand:
- EAO
N
Subtotal (1 unit)*
$42.47
(exc. GST)
$46.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.47 |
*price indicative
- RS Stock No.:
- 441-607
- Mfr. Part No.:
- 31-426.036
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands as a versatile solution for various applications, designed to integrate seamlessly while delivering reliable performance. With a sleek rectangular front dimension of 24 mm x 18 mm, it boasts a professional aesthetic that can fit into any modern setup. The unit is illuminated for easy visibility in low-light environments, ensuring your operational requirements are met efficiently. Engineered for panel mounting, it features a raised design with a mounting cut-out of 16 mm, promoting straightforward installation. Coupled with advantageous features such as low-level switching capabilities and a robust mechanical lifetime, this actuator represents a blend of innovation and durability, ready to enhance user interaction across a myriad of devices.
Illuminated for clear visibility even in dim settings
Designed for easy integration into panel systems
Constructed with a sturdy plastic bezel for long-lasting durability
Offers a momentary switching action for precise control
Constructed to endure a mechanical lifetime of 5 million cycles
Features a unique low-level switching element suitable for delicate electronic circuits
Designed to withstand environmental challenges with IP40 and IP67 ratings
Accommodates various wire types, ensuring flexible connectivity options
Efficiently combines normally open and normally closed contacts for versatile configurations
Provides significant operation stability through enhanced contact resistance
Designed for easy integration into panel systems
Constructed with a sturdy plastic bezel for long-lasting durability
Offers a momentary switching action for precise control
Constructed to endure a mechanical lifetime of 5 million cycles
Features a unique low-level switching element suitable for delicate electronic circuits
Designed to withstand environmental challenges with IP40 and IP67 ratings
Accommodates various wire types, ensuring flexible connectivity options
Efficiently combines normally open and normally closed contacts for versatile configurations
Provides significant operation stability through enhanced contact resistance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
