EAO Black Push Button Actuator

Subtotal (1 unit)*

$86.72

(exc. GST)

$95.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.72

*price indicative

RS Stock No.:
441-594
Mfr. Part No.:
31-271.022
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Black

Standards/Approvals

ENEC EN 61058-1, 2014 / 35 / EU LVD, 2011 / 65 / EC RoHS, UL CE, DNV, CB IEC 61058-1, CSA, UKCA

COO (Country of Origin):
CH
The EAO Actuator is designed to meet the high standards of both functionality and durability, providing a reliable solution for various applications. Its compact size of 18 mm and elegant round form make it an aesthetically pleasing option, while the black plastic bezel ensures it integrates seamlessly into any environment. With a robust construction suitable for panel mounting, it features illumination capabilities to enhance visibility in darker settings. The intelligent design includes a snap-action switching system which guarantees efficient performance, making it ideal for demanding industrial environments. This actuator not only prioritises functionality but also complies with essential safety standards, ensuring peace of mind for users. Whether used in control panels or as a part of larger machinery, this actuator stands out for its exceptional technical characteristics and operational reliability.

Illuminated lens for enhanced visibility in low-light conditions

Panel mounting design allows for easy installation

Snap-action switching mechanism ensures precise actuation

Plug-in terminal connections simplify wiring and reduce installation time

IP67 rating with front protective cap for maximum durability and resistance to dust and water

Built to withstand extreme temperatures, from -25 °C to +55 °C

Mechanical endurance of up to 1 million operation cycles

Gold contact material guarantees excellent conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy