EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-585
- Mfr. Part No.:
- 704.102.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.47
(exc. GST)
$43.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.47 |
*price indicative
- RS Stock No.:
- 441-585
- Mfr. Part No.:
- 704.102.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and sophisticated component designed for precise control in various applications. Featuring a round front with a diameter of 29 mm, it combines an elegant grey plastic bezel with functional excellence. Its momentary switching action enhances operational efficiency, allowing users to activate systems seamlessly. The actuator is built to withstand challenging conditions, boasting an IP65 rating for dust and water resistance, making it ideal for both indoor and outdoor uses. With an impressive operational temperature range, this actuator promises reliability in extreme environments, ensuring consistent performance where it matters most. Its lightweight design and easily mounted panel configuration further add to its practicality, catering to both professional and DIY installations. This actuator stands out not only for its durability but also for its compliance with key safety standards, affirming its quality and reliability in demanding applications.
Designed for efficient and seamless activation
Lightweight construction ensures easy handling and installation
IP65 rating protects against dust and moisture ingress
Wide operating temperature range for enhanced versatility
Compliant with safety standards for peace of mind
Lightweight construction ensures easy handling and installation
IP65 rating protects against dust and moisture ingress
Wide operating temperature range for enhanced versatility
Compliant with safety standards for peace of mind
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
