EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-584
- Mfr. Part No.:
- 704.101.1KNI
- Brand:
- EAO
N
Subtotal (1 unit)*
$60.67
(exc. GST)
$66.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.67 |
*price indicative
- RS Stock No.:
- 441-584
- Mfr. Part No.:
- 704.101.1KNI
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to elevate the functionality of your applications with its unique attributes and harmonious design. The 29 mm round front, crafted from anodised aluminium, promises not only to add durability but also a natural aesthetic that complements various panel settings. With a raised design for easy access, this actuator embodies simplicity while ensuring robust performance. Its lever, made of high-quality plastic, is both functional and stylish, available in sleek black and white to harmonise with any operational environment. While it showcases a modern appearance, its non-illuminating form ensures uninterrupted visibility in diverse lighting conditions. Overall, this product is a perfect blend of efficiency and elegance, making it a superior choice for various industrial applications.
Round front form enhances visual appeal and ergonomics
Constructed from durable aluminium for long-lasting use
Black levers add a contemporary touch to your equipment
Designed for panel mounting, ensuring straightforward installation
Lightweight design reduces strain on mounting surfaces
REACH and RoHS compliant, reflecting environmental responsibility
Versatile mounting options cater to diverse applications
Anodised finish provides additional protection against wear and tear
Constructed from durable aluminium for long-lasting use
Black levers add a contemporary touch to your equipment
Designed for panel mounting, ensuring straightforward installation
Lightweight design reduces strain on mounting surfaces
REACH and RoHS compliant, reflecting environmental responsibility
Versatile mounting options cater to diverse applications
Anodised finish provides additional protection against wear and tear
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
