EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$67.92

(exc. GST)

$74.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.92

*price indicative

RS Stock No.:
441-581
Mfr. Part No.:
704.101.118KNI
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Actuator Diameter

35

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and reliability in various applications. Crafted with a sleek round form and a front dimension of 35 mm, it seamlessly blends functionality with aesthetic appeal. The front bezel, made from anodised aluminium, ensures resistance to corrosion while offering a vibrant nature colour that enhances any panel design. Perfect for environments requiring durability and style, the actuator boasts a flush design with a mounting cut-out of 30.5 mm, making installation straightforward and efficient. Ideal for a variety of settings, this non-illuminative actuator ensures it's equipped to handle your operational demands, bringing together modern design and robust performance. With its precise lever colour and shape, it guarantees an excellent user experience and operational consistency.

Ultra-lightweight at just 0.056 kg for easy handling
Lever shape specifically designed for enhanced tactile feedback
Robust plastic lever material ensures longevity and wear resistance
Front bezel crafted from high-quality anodised aluminium for superior durability
Compliance with REACH and RoHS regulations ensures environmental responsibility
Versatile mounting options adapt to various applications effortlessly
Elegant round front form adds a professional touch to any installation
Non-illuminative design fits seamlessly into traditional setups

Related links